Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100435R1000
Newark Part No.97AK5169
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.120 |
| 5+ | $70.120 |
| 10+ | $70.120 |
| 25+ | $70.120 |
| 50+ | $70.120 |
| 100+ | $70.120 |
Price for:Each
Minimum: 1
Multiple: 1
$70.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100435R1000
Newark Part No.97AK5169
Technical Datasheet
Current Rating20A
Voltage Rating VAC130V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration2P3W
Connector ColourYellow
IP RatingIP67, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
20A
Connector Mounting
Panel Mount
Pin Configuration
2P3W
IP Rating
IP67, IP69
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
130V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability