Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No50-54931-3
Newark Part No.54AJ9555
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.720 |
5+ | $48.720 |
10+ | $44.970 |
25+ | $44.970 |
50+ | $44.970 |
100+ | $44.970 |
250+ | $44.970 |
Price for:Each
Minimum: 1
Multiple: 1
$48.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No50-54931-3
Newark Part No.54AJ9555
Technical Datasheet
For Use With3.6mm Contact MotionGrade M23 & M40 Circular DIN Connectors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 50-54931-3 is an Extraction Tool made of nickel-plated beryllium copper. It is suitable for removal of 3mm contacts from inserts.
Technical Specifications
For Use With
3.6mm Contact MotionGrade M23 & M40 Circular DIN Connectors
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability