Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.360 |
50+ | $1.300 |
100+ | $1.210 |
200+ | $1.150 |
500+ | $1.050 |
1000+ | $0.963 |
2500+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAH-AU-PRE
Newark Part No.65AH3684
Product RangeAC
No. of Contacts3Contacts
GenderJack
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeAC
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
AC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate