Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4MDZ
Newark Part No.02AH0832
Product RangeAC Series
Technical Datasheet
399 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.510 |
25+ | $3.510 |
50+ | $3.510 |
100+ | $3.510 |
250+ | $3.510 |
500+ | $3.510 |
1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4MDZ
Newark Part No.02AH0832
Product RangeAC Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AC series Musician range XLR Cable Connector complies with IEC268-12 and AES 14-1992 standards. It features the unique Australian design and patented "Jaws" cable retention system. The AC series connector can be quickly and easily assembled without screws just by hand or portable termination tool (part number T2860).
- A leading first mate last break socket contact is standard on all female connectors (Pin 1)
- Jaws cable retention system provides up to 44kg (100lb) of strain
- AC series Can be quickly and easily assembled without screws - By hand or portable termination tool
- Available in 3, 4, 5, 6A and 7 contact arrangements
- Compatible with all other XLR brands
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability