Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC5FAV-AU-B
Newark Part No.86R1203
Product RangeAC
Technical Datasheet
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.960 |
10+ | $3.660 |
25+ | $3.470 |
50+ | $3.230 |
100+ | $3.040 |
250+ | $2.790 |
500+ | $2.720 |
1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC5FAV-AU-B
Newark Part No.86R1203
Product RangeAC
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeAC
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AC
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate