Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $22.280 |
5+ | $21.340 |
10+ | $20.480 |
25+ | $19.190 |
50+ | $17.640 |
100+ | $16.610 |
250+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$22.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC7FDZ
Newark Part No.73AJ1027
Product RangeACZ
No. of Contacts7Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeACZ
SVHCTo Be Advised
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
ACZ
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate