Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoACJC6VBULK
Newark Part No.65AH3630
Product RangeAC
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.330 |
10+ | $6.810 |
25+ | $6.530 |
50+ | $5.250 |
100+ | $4.900 |
250+ | $4.570 |
500+ | $4.230 |
1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoACJC6VBULK
Newark Part No.65AH3630
Product RangeAC
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
Product RangeAC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
SVHC
No SVHC (15-Jan-2018)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
AC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate