Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-PHS
Newark Part No.65AH3644
Product RangeM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.830 |
10+ | $1.740 |
25+ | $1.640 |
50+ | $1.560 |
100+ | $1.490 |
250+ | $1.370 |
500+ | $1.260 |
1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-PHS
Newark Part No.65AH3644
Product RangeM
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeM
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
M
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate