Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SRD
Newark Part No.65AH3646
Product RangeAC
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.110 |
| 25+ | $3.890 |
| 50+ | $3.630 |
| 100+ | $3.410 |
| 250+ | $3.120 |
| 500+ | $3.060 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SRD
Newark Part No.65AH3646
Product RangeAC
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourRed
External Diameter-
Product RangeAC
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
AC
Gender
Jack
Connector Body Material
Zinc Alloy Body
External Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate