Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MIVS-3S
Newark Part No.65AH3657
Product RangeM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.630 |
25+ | $1.540 |
50+ | $1.460 |
100+ | $1.410 |
250+ | $1.290 |
500+ | $1.170 |
1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MIVS-3S
Newark Part No.65AH3657
Product RangeM
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
M
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate