Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-24-001
Newark Part No.61AJ1005
Product RangeDuraMate AHDM Series
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.590 |
10+ | $1.590 |
25+ | $1.590 |
50+ | $1.590 |
100+ | $1.590 |
250+ | $1.590 |
500+ | $1.590 |
1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-24-001
Newark Part No.61AJ1005
Product RangeDuraMate AHDM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol AHDM Series Size 24 Circular Connectors
Connector Shell Size24
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeDuraMate AHDM Series
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
24
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
For Use With
Amphenol AHDM Series Size 24 Circular Connectors
Cable Exit Angle
180°
Product Range
DuraMate AHDM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability