Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-24-002
Newark Part No.82AC5003
Product RangeDuraMate AHDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $11.300 |
Price for:Each
Minimum: 200
Multiple: 200
$2,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-24-002
Newark Part No.82AC5003
Product RangeDuraMate AHDM Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max24.2mm
Strain Relief MaterialAluminum Alloy
Product RangeDuraMate AHDM Series
For Use WithAmphenol DuraMate AHDM Series Circular Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol DuraMate AHDM Series Circular Connectors
Cable Diameter Max
24.2mm
Product Range
DuraMate AHDM Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate