Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-24PBR
Newark Part No.67AJ1553
Product RangeARC Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 5+ | $15.410 |
| 10+ | $14.970 |
| 25+ | $14.860 |
| 50+ | $14.090 |
| 100+ | $14.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-24PBR
Newark Part No.67AJ1553
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
No. of Positions24Positions
For Use WithAmphenol ARC Series Size 16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Product Overview
ARC12-24PBR is a 24-position rectangular heavy-duty connector housing (receptacle type). It is designed for harsh-environment applications such as automotive, industrial, off-road and similar sectors.
- Equipped with pin contacts, contact size 16
- Rated current up to 13A per contact at 250V max
- Threaded inserts provided for secure jackscrew mounting
- Keyed B orientation ensures proper mating alignment
- Features reduced diameter rear seal in green color
- Durable black thermoplastic housing for harsh use
- IP68/IP69K sealed for dustproof and waterproof performance
- Operating temperature range –55°C to +125°C
Technical Specifications
Product Range
ARC Series
No. of Positions
24Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol ARC Series Size 16 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability