Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-EC01
Newark Part No.34R6559
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.330 |
| 250+ | $3.170 |
| 500+ | $3.070 |
Price for:Each
Minimum: 220
Multiple: 220
$732.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-EC01
Newark Part No.34R6559
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions12Positions
Pitch Spacing-
For Use WithAT Series Connectors
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AT04-12PA-EC01 is a 12-position extended shroud Receptacle Housing made of grey thermoplastic with silicone rubber seal. It comes with ‘A' position key and an extended end cap. It is compatible with DT04-12PA-BE02.
- IP67 Protection
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
AT Series
No. of Positions
12Positions
For Use With
AT Series Connectors
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
