Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-PM05
Newark Part No.78Y0440
Product RangeAT PanelMate Series™
Your Part Number
89 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 5+ | $7.730 |
| 10+ | $7.350 |
| 25+ | $6.970 |
| 50+ | $6.690 |
| 100+ | $6.180 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-PM05
Newark Part No.78Y0440
Product RangeAT PanelMate Series™
Technical Datasheet
Product RangeAT PanelMate Series™
No. of Positions12Positions
Pitch Spacing-
For Use WithAmphenol PanelMate AT Series Size 16 Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT PanelMate Series™
No. of Positions
12Positions
For Use With
Amphenol PanelMate AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
