Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-SR01BLK
Newark Part No.66W6664
Product RangeAT SR01 Series™
Your Part Number
812 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.570 |
| 25+ | $1.410 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.250 |
| 500+ | $1.230 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-SR01BLK
Newark Part No.66W6664
Product RangeAT SR01 Series™
Technical Datasheet
Product RangeAT SR01 Series™
No. of Positions2Positions
Pitch Spacing-
For Use WithAmphenol AT Series Size 16 Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT SR01 Series™
No. of Positions
2Positions
For Use With
Amphenol AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
