Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-MM01
Newark Part No.34R6580
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.926 |
| 1000+ | $0.869 |
Price for:Each
Minimum: 700
Multiple: 700
$648.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-MM01
Newark Part No.34R6580
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions3Positions
Pitch Spacing-
For Use WithAT Series Connectors
SVHCNo SVHC (17-Jan-2023)
Product Overview
AT04-3P-MM01 is a 3-way receptacle, male connector with reduced diameter seal (E-seal) and end cap. Amphenol Sine Systems AT Series™ connector is a high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Typical applications include heavy duty, transportation, marine, diagnostic, alternative energy, agricultural and other demanding interconnect architectures.
- Wire range from 14-20AWG
- 13A current rating
- 16 contact size
- Pin contact
- Thermoplastic housing with excellent UV resistance
- Integrated latch for mating ensures a secure connection
- Wedgelocks ensure proper contact alignment & retention
- Superior front and rear environmental seals and seal retention
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
AT Series
No. of Positions
3Positions
For Use With
AT Series Connectors
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
