Need more?
Quantity | Price |
---|---|
1+ | $6.200 |
5+ | $6.200 |
10+ | $6.200 |
25+ | $5.750 |
Product Information
Product Overview
The AT04-4P-KIT01 from Amphenol is a 4 way pin receptacle, wedge and contacts kit. This kit is a high performance, cost effective solution used in a variety of interconnect applications. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically reliable connection.
- Current rating is 13A
- Wire range is 14AWG to 20AWG
- Dielectric strength is 1500V
- Insulation resistance is 1000Mohm at 25°C
- IP67 rated
- Mating cycle durability is greater than 100
- Operating temperature range from -55°C to +125°C
- Contact size is 16 with 16AWG to 20AWG
Applications
Industrial
Contents
Four AT60-202-16141 pin contacts, One AW4P P-wedgelock, One AT04-4P AT series 4pin receptacle connector.
Technical Specifications
Wire To Wire
AT SR01 Series™
1 x AT04-4P 4Pos Receptacle, 1 x AW4P 4Pos P-Wedgelock, 4 x AT60-202-16141 Size 16 Pin Contacts
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate