Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-SR02GRY
Newark Part No.65AJ9448
Product RangeAT Series
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $2.180 |
25+ | $2.040 |
50+ | $1.940 |
100+ | $1.840 |
250+ | $1.740 |
500+ | $1.680 |
1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-SR02GRY
Newark Part No.65AJ9448
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions3Positions
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability