Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-4S
Newark Part No.14R5600
Product RangeAT Series
Technical Datasheet
5,142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.060 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.978 |
| 250+ | $0.877 |
| 500+ | $0.869 |
| 1000+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-4S
Newark Part No.14R5600
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions4Positions
For Use WithAT Series Connectors
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Product Overview
AT06-4S is a 4-way plug with socket-type contacts. The AT series female connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A current rating
- 1000Mohm at 25°C minimum insulation resistance
- IP67 protection rating (moisture resistance)
- 100 mating cycles
Technical Specifications
Product Range
AT Series
No. of Positions
4Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
AT Series Connectors
IP Rating
IP67
Current Rating
13A
Alternatives for AT06-4S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability