New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      AT4PS-CKIT

                      Connector Kit, Wire To Wire

                      Date/Lot Code

                      AMPHENOL SINE/TUCHEL AT4PS-CKIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT4PS-CKIT
                      Newark Part No.47X1773
                      Product RangeAT DuraMate Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.560
                      5+$13.560
                      10+$13.560
                      25+$13.560
                      50+$13.560
                      100+$13.560
                      250+$13.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT4PS-CKIT
                      Newark Part No.47X1773
                      Product RangeAT DuraMate Series
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeWire To Wire
                      Kit Contents1 x AT06-4S Plug/AT04-4P Rcpt, 1 x AW4S/AW4P Wedgelock, 4 x AT62-201-16141/AT60-202-16141 Contacts
                      Product RangeAT DuraMate Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The AT4PS-CKIT from Amphenol is a 4 way pin and socket plug, receptacle, wedge and contacts kit. This kit is a high performance, cost effective solution used in a variety of interconnect applications. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically reliable connection.

                      • Current rating is 13A
                      • Wire range is 14AWG to 20AWG
                      • Dielectric strength is 1500V
                      • Insulation resistance is 1000Mohm at 25°C
                      • IP67 rated
                      • Mating cycle durability is greater than 100
                      • Operating temperature range from -55°C to +125°C
                      • Contact size is 16 with 16AWG to 20AWG

                      Applications

                      Industrial

                      Contents

                      Four AT60-202-16141 pin contacts, One AW4P P-wedgelock, One AT04-4P 4pin receptacle connector, Four AT62-201-16141 socket contacts, One AW4S S-wedgelock, One AT06-4S 4pin plug connector.

                      Technical Specifications

                      Connector Kit Type

                      Wire To Wire

                      Product Range

                      AT DuraMate Series

                      Kit Contents

                      1 x AT06-4S Plug/AT04-4P Rcpt, 1 x AW4S/AW4P Wedgelock, 4 x AT62-201-16141/AT60-202-16141 Contacts

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.