Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-12-0144
Newark Part No.71AH0437
Product RangeAT DuraMate Series
Technical Datasheet
Packaging Options
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 25+ | $0.661 |
| 100+ | $0.633 |
| 250+ | $0.599 |
| 500+ | $0.575 |
| 1000+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-12-0144
Newark Part No.71AH0437
Product RangeAT DuraMate Series
Technical Datasheet
Product RangeAT DuraMate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min12AWG
For Use WithAmphenol AHD Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT DuraMate Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Amphenol AHD Series Circular Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability