Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-12-0166-LP
Newark Part No.44AM5236
Product RangeA Series
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $26.040 |
5+ | $24.030 |
10+ | $22.880 |
25+ | $21.740 |
50+ | $20.250 |
100+ | $20.020 |
250+ | $19.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-12-0166-LP
Newark Part No.44AM5236
Product RangeA Series
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol A Series Size 12 Circular Connector Housings
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Amphenol A Series Size 12 Circular Connector Housings
Contact Plating
Nickel
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate