Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0122
Newark Part No.14R5603
Product RangeAT DuraMate Series
Technical Datasheet
43,597 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 25+ | $0.194 |
| 100+ | $0.182 |
| 250+ | $0.161 |
| 500+ | $0.158 |
| 1000+ | $0.155 |
| 2500+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0122
Newark Part No.14R5603
Product RangeAT DuraMate Series
Technical Datasheet
Product RangeAT DuraMate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAT Series Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AT60-16-0122 is a 16-size standard pin Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Product Range
AT DuraMate Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AT Series Connectors
Contact Plating
Nickel
Alternatives for AT60-16-0122
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability