Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0222
Newark Part No.71AH0463
Product RangeATP Series™
Technical Datasheet
Packaging Options
719 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.430 |
25+ | $0.363 |
100+ | $0.349 |
250+ | $0.335 |
500+ | $0.323 |
1000+ | $0.309 |
2500+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0222
Newark Part No.71AH0463
Product RangeATP Series™
Technical Datasheet
Product RangeATP Series™
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAmphenol ATP & AHD-6 Series Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATP Series™
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Amphenol ATP & AHD-6 Series Connectors
Contact Plating
Nickel
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability