Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0822
Newark Part No.71AH0470
Product RangeAT Series™
Technical Datasheet
Packaging Options
12,550 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 25+ | $0.339 |
| 100+ | $0.311 |
| 250+ | $0.284 |
| 500+ | $0.278 |
| 1000+ | $0.272 |
| 2500+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0822
Newark Part No.71AH0470
Product RangeAT Series™
Technical Datasheet
Product RangeAT Series™
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol Duramate AHDP Isobus Series Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series™
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol Duramate AHDP Isobus Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability