Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-20-0122.
Newark Part No.29AC2644
Product RangeAT Series™ Boots
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 32000+ | $0.154 |
| 64000+ | $0.151 |
| 96000+ | $0.149 |
| 128000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$2,480.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-20-0122.
Newark Part No.29AC2644
Product RangeAT Series™ Boots
Technical Datasheet
Product RangeAT Series™ Boots
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithAT Series Connectors
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series™ Boots
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AT Series Connectors
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate