Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-04141
Newark Part No.45AC6213
Product RangeAT Series
Technical Datasheet
1,074 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 5+ | $7.650 |
| 10+ | $7.430 |
| 25+ | $7.040 |
| 50+ | $6.610 |
| 100+ | $6.470 |
| 250+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-04141
Newark Part No.45AC6213
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min-
For Use WithAMP Duramate A Series Size 24 Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
6AWG
For Use With
AMP Duramate A Series Size 24 Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability