Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATFHD13-1-12P-BM01
Newark Part No.82AJ0203
Product RangeATHD Series
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 5+ | $2.280 |
| 10+ | $2.280 |
| 25+ | $2.280 |
| 50+ | $2.280 |
| 100+ | $2.280 |
| 250+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATFHD13-1-12P-BM01
Newark Part No.82AJ0203
Product RangeATHD Series
Product RangeATHD Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts1Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Voltage Rating500V
Current Rating25A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATHD Series
No. of Contacts
1Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
500V
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Current Rating
25A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability