Need more?
Quantity | Price |
---|---|
1+ | $3.800 |
Product Information
Product Overview
ATHD series heavy duty, thermoplastic, power connectors provide an environmentally-sealed connection system and solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect and an audible/tactile “click” provides circuit confirmation. Precision-machined contact technology maximizes performance and durability while delivering up to 100A of power. Applications includes heavy duty, transportation, marine, diagnostic, military, alternative energy and agricultural. BoardLock™ family features a compact, durable, low-profile and lightweight design, perfect for power or data signal applications. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
- Single position, receptacle, size 8, nickel-plated, BoardLock™ ATHD series connector
- Intermatable with industry standard connectors
- Circular, thermoplastic housing
- Integral latch prevents inadvertent disconnect
- Customized project-specific colors
- Operating Temperature -55°C to +125°C Mating Cycle Durability <gt/>100 Cycles
- 60A current rating
- Self-threading, potting, black body
- Straight pin orientation, flangeless
- 100 mating cycles, silicone rubber seal material
Technical Specifications
ATHD Series
1Contacts
Thermoplastic Body
Nickel
-
No SVHC (17-Jan-2023)
Straight Receptacle
PCB Pin
Copper Alloy
IP68, IP69K
60A
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate