Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP041P08NN-50-ORG
Newark Part No.02AH0965
Product RangeMagnamate™ ATHP Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.640 |
| 250+ | $11.440 |
Price for:Each
Minimum: 100
Multiple: 100
$1,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP041P08NN-50-ORG
Newark Part No.02AH0965
Product RangeMagnamate™ ATHP Series
Product RangeMagnamate™ ATHP Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts1Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
Voltage Rating1kV
Current Rating180A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Magnamate™ ATHP Series
No. of Contacts
1Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
180A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate