Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM8S-BT
Newark Part No.83AH7698
Product RangeAT BoardLock Series™
Technical Datasheet
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.192 |
| 10+ | $0.192 |
| 25+ | $0.192 |
| 50+ | $0.192 |
| 100+ | $0.192 |
| 250+ | $0.192 |
| 500+ | $0.192 |
| 1000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM8S-BT
Newark Part No.83AH7698
Product RangeAT BoardLock Series™
Technical Datasheet
Accessory TypeBoot
Product RangeAT BoardLock Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol Sine System's A Series™ boot provides an optional protective backshell covering for harsh environmental and industrial applications in -28°C to +100°C conditions. Typical applications includes heavy equipment, agriculture, construction, transportation, off-road, mining, industrial, railway, automotive, diagnostics, marine, water resistance and harsh environments.
- Made of high quality plastisol
- For use with ATM Series™ connectors that do not include an endcap or shrink boot strain relief
- Grey colour, 8 position plug boot
Technical Specifications
Accessory Type
Boot
Product Range
AT BoardLock Series™
For Use With
Amphenol ATM Series ATM06-8S Automotive Plug Connectors
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability