Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATT-20-00
Newark Part No.78X5783
Product RangeATM Series™
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,052.380 |
| 5+ | $985.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,052.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATT-20-00
Newark Part No.78X5783
Product RangeATM Series™
Technical Datasheet
Crimp Tool TypeHand
Product RangeATM Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ATT-20-00 from Amphenol Sine Systems is a size 20 stamped and formed contact tool. This tool is used with Amphenol A series connectors.
- Wire size is 20AWG
- Contact size is 20
Technical Specifications
Crimp Tool Type
Hand
Product Range
ATM Series™
For Use With
Amphenol 20 AWG Size 20 Stamped & Formed Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability