Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV02-18PC
Newark Part No.70AC9005
Product RangeATV Series
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.370 |
5+ | $7.370 |
10+ | $7.370 |
25+ | $7.370 |
50+ | $7.370 |
100+ | $7.370 |
250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV02-18PC
Newark Part No.70AC9005
Product RangeATV Series
Technical Datasheet
Product RangeATV Series
No. of Positions18Positions
For Use WithAmphenol Size 16 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
ATV Series
No. of Positions
18Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol Size 16 Socket Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability