Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW4P.
Newark Part No.27AC0703
Product RangeAT Series™
Technical Datasheet
5,462 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.161 |
10+ | $0.136 |
25+ | $0.105 |
50+ | $0.105 |
100+ | $0.104 |
250+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW4P.
Newark Part No.27AC0703
Product RangeAT Series™
Technical Datasheet
Accessory Type4 Position Receptacle Wedgelock
For Use WithAT04-4P
Product RangeAT Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW4P is a 4-way green Receptacle Wedge for use with AT04-4P connector. Made of thermoplastic. Accepts 14 to 20AWG wire.
- 16-size Pin type contact
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Accessory Type
4 Position Receptacle Wedgelock
Product Range
AT Series™
For Use With
AT04-4P
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate