Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20D003 100 10
Newark Part No.96K8271
Product RangeEcomate C016 Series
Technical Datasheet
1,635 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
1623 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.870 |
5+ | $12.890 |
10+ | $11.890 |
25+ | $11.190 |
50+ | $10.670 |
100+ | $10.200 |
250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20D003 100 10
Newark Part No.96K8271
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 20D003 100 10 from Amphenol is an ecomate circular female cable connector with 3 + PE contacts. The ecomate series provide easy operation, reduced dimensions, robust design, quick and easy assembly. This connector’s main area of application is in
- Silver plated contacts and screw termination
- Cable diameter from 6mm to 12.5mm
- Rated voltage of 400V according to DIN EN 60664-1/IEC 60664-1 standard
- Contact resistance is less than or equal to 5mohm according to DIN EN 60512-2/IEC 60512-2 (test 2a)
- Current carrying capacity of 16A at 55°C according to DIN EN 60512-3/IEC 60512-2 (test 5b)
- IP67/IP65 degree of protection in accordance with DIN EN 60529/IEC 60529 standard
- Blue colour polyamide (PA6/PA6.6) housing
- Maximum wire gauge of 2.5mm²
- Strain relief with clamping ring
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
Ecomate C016 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate