Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 100 13
Newark Part No.94W2673
Product Rangeheavymate® K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.020 |
| 25+ | $45.530 |
| 50+ | $45.030 |
| 100+ | $42.860 |
| 250+ | $41.850 |
Price for:Each
Minimum: 10
Multiple: 10
$460.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 100 13
Newark Part No.94W2673
Product Rangeheavymate® K Series
Technical Datasheet
Product Rangeheavymate® K Series
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max6AWG
Current Rating-
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® K Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Pin
Current Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
7Contacts
No. of Contacts
6+PE Contacts
Gender
Plug
Wire Size AWG Max
6AWG
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate