Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B018 500 10
Newark Part No.03H9250
Product Rangeheavymate® EE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.700 |
| 25+ | $19.950 |
| 50+ | $19.410 |
| 100+ | $18.280 |
| 250+ | $17.720 |
Price for:Each
Minimum: 10
Multiple: 10
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B018 500 10
Newark Part No.03H9250
Product Rangeheavymate® EE Series
Technical Datasheet
Product Rangeheavymate® EE Series
Heavy Duty Connector TypeInsert
No. of Contacts19Contacts
No. of Contacts19 Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating15A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® EE Series
No. of Contacts
19Contacts
Rectangular Shell Size
E10
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
19 Contacts
Gender
Receptacle
Current Rating
15A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate