Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B040 500 2
Newark Part No.03H9256
Product Rangeheavymate® D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
10+ | $18.190 |
25+ | $17.490 |
50+ | $16.950 |
100+ | $15.850 |
250+ | $15.240 |
Price for:Each
Minimum: 10
Multiple: 10
$181.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B040 500 2
Newark Part No.03H9256
Product Rangeheavymate® D Series
Technical Datasheet
Product Rangeheavymate® D Series
Heavy Duty Connector TypeInsert
No. of Contacts41Contacts
No. of Contacts41 Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
Technical Specifications
Product Range
heavymate® D Series
No. of Contacts
41Contacts
Rectangular Shell Size
E16
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
41 Contacts
Gender
Receptacle
Current Rating
10A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate