Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B046 500 10
Newark Part No.03H9257
Product Rangeheavymate® EE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.050 |
| 25+ | $28.540 |
| 50+ | $27.780 |
| 100+ | $26.250 |
| 250+ | $25.680 |
Price for:Each
Minimum: 10
Multiple: 10
$290.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B046 500 10
Newark Part No.03H9257
Product Rangeheavymate® EE Series
Technical Datasheet
Product Rangeheavymate® EE Series
No. of Contacts47Contacts
Heavy Duty Connector TypeInsert
No. of Contacts47 Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® EE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
47Contacts
No. of Contacts
47 Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate