Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R006 607 1
Newark Part No.44W4170
Product RangeHeavy Mate
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.260 |
5+ | $19.900 |
10+ | $18.550 |
25+ | $17.630 |
50+ | $16.520 |
100+ | $15.590 |
250+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$21.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R006 607 1
Newark Part No.44W4170
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
For Use WithC146 E6 Inserts & Bases
Product RangeHeavy Mate
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
C146 E6 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E6
Product Range
Heavy Mate
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate