Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R010 500 4
Newark Part No.44W4172
Product RangeHeavy Mate A
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
| 5+ | $18.780 |
| 10+ | $17.610 |
| 25+ | $16.380 |
| 50+ | $15.850 |
| 100+ | $15.050 |
| 250+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R010 500 4
Newark Part No.44W4172
Product RangeHeavy Mate A
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithC146 A10 Inserts & Bases
Product RangeHeavy Mate A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
C146 A10 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
10A
Product Range
Heavy Mate A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate