Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A10 001 E8
Newark Part No.44W4117
Product RangeHeavy Mate M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.580 |
| 25+ | $1.540 |
| 50+ | $1.530 |
| 100+ | $1.460 |
| 250+ | $1.300 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 10
Multiple: 10
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A10 001 E8
Newark Part No.44W4117
Product RangeHeavy Mate M
Technical Datasheet
Product RangeHeavy Mate M
Heavy Duty Connector TypeModule
No. of Contacts10 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate M
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
