Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC360 G01 341 E1
Newark Part No.72R5169
Product RangeRadsok Series
388 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 10+ | $0.631 |
| 25+ | $0.631 |
| 50+ | $0.631 |
| 100+ | $0.631 |
| 250+ | $0.631 |
| 500+ | $0.631 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC360 G01 341 E1
Newark Part No.72R5169
Product RangeRadsok Series
Product RangeRadsok Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Radsok Series 3.6mm Socket Contacts
Connector Body Material-
Locking Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Radsok Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
Cable Mount
For Use With
AMP Radsok Series 3.6mm Socket Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability