Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC390 10E001 041 2
Newark Part No.46AC6972
Product RangeActive Pinlock Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.430 |
| 500+ | $1.410 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 300
Multiple: 300
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC390 10E001 041 2
Newark Part No.46AC6972
Product RangeActive Pinlock Series
Product RangeActive Pinlock Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Radsok Series 8mm Power Contacts
Connector Body Material-
Locking Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Active Pinlock Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
Cable Mount
For Use With
AMP Radsok Series 8mm Power Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate