Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC390 G02 241 E3
Newark Part No.46AC6971
Product RangeActive Pinlock Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.949 |
| 100+ | $0.882 |
| 250+ | $0.815 |
| 500+ | $0.776 |
| 1000+ | $0.709 |
Price for:Each
Minimum: 50
Multiple: 50
$47.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC390 G02 241 E3
Newark Part No.46AC6971
Product RangeActive Pinlock Series
Product RangeActive Pinlock Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Radsok Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Active Pinlock Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
Cable Mount
For Use With
AMP Radsok Series Power Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate