Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 091 70 0001
Newark Part No.46M2637
Product RangeC091 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 091 70 0001
Newark Part No.46M2637
Product RangeC091 Series
Technical Datasheet
Connector Type ACircular 2 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeC091 Series
Technical Specifications
Connector Type A
Circular 2 Position Plug
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
C091 Series
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate