Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA3CG-S2
Newark Part No.14R7014
Product RangeMotionGrade M23 Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.160 |
5+ | $9.160 |
10+ | $9.160 |
25+ | $9.160 |
50+ | $8.510 |
100+ | $7.950 |
250+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA3CG-S2
Newark Part No.14R7014
Product RangeMotionGrade M23 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max11mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade M23 Series
For Use WithCircular Connectors - MotionGrade M23 A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MotionGrade A series DIN style Connector designed to excel in performance and reliability in our customers most demanding environments. Amphenol's MotionGrade™ M23 and M40 products are ideally suited for advanced servo drive encoder feedback applications where control signal transmission or power is required in a robust and compact delivery system.
- High performance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
Circular Connectors - MotionGrade M23 A
Cable Diameter Max
11mm
Product Range
MotionGrade M23 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability