Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0601
Newark Part No.44AC5604
Product RangeMB7RJ Series
Technical Datasheet
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.830 |
5+ | $20.910 |
10+ | $20.070 |
25+ | $18.800 |
50+ | $17.290 |
100+ | $16.280 |
250+ | $15.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0601
Newark Part No.44AC5604
Product RangeMB7RJ Series
Technical Datasheet
Product RangeMB7RJ Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold
Current Rating28A
Voltage Rating630V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MB7RJ Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
630V
Sensor Connector Size
M23
No. of Positions
6 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
28A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MB7RJN0601
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate