Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN51PW02M010
Newark Part No.14R7250
Product RangeminiBOSS M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $43.680 |
25+ | $40.000 |
50+ | $37.860 |
100+ | $36.110 |
250+ | $34.990 |
Price for:Each
Minimum: 10
Multiple: 10
$436.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN51PW02M010
Newark Part No.14R7250
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type AM22 Receptacle
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorM22 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M22 Receptacle
Connector to Connector
M22 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
miniBOSS M22 Series
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate